
* Images are for reference only
LMV324MTX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMV324MTX/NOPB
- JLCPCB Part #
- C544840
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 15nA 160mA 1MHz 1V/us 2.7V~5.5V 4 410uA 46nV/√Hz@1kHz 5.5V 50nA 5uV/℃ 63dB 7mV Rail-to-Rail Output TSSOP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$1.3663
10+
$1.1351
30+
$1.0083
100+
$0.8638
500+
$0.8012
1000+
$0.7723
Related Products
Welcome back, may I help you?