
* Images are for reference only
ADS7040IRUGR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS7040IRUGR
- JLCPCB Part #
- C2669874
- Package
- X2-QFN-8(1.5x1.5)
- Description
- -40℃~+125℃ 0.5LSB 1 1.65V~3.6V 12MHz 185uA 1MHz 49dB 8 Built-in SAR SPI X2-QFN-8(1.5x1.5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.3629
10+
$1.3291
30+
$1.3081
100+
$1.2856
Related Products
Welcome back, may I help you?