
* Images are for reference only
TPS7225QDR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS7225QDR
- JLCPCB Part #
- C3744593
- Package
- SOIC-8
- Description
- -40℃~+125℃@(Tj) 1 10V 2.45V~2.55V 248uVrms 250mA 325uA 73dB@(120Hz) 850mV@(250mA) Fixed PG Pin、Over Current Protection、Enable、Thermal Shutdown Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5081
200+
$0.5834
500+
$0.5642
1000+
$0.5530
Related Products
Welcome back, may I help you?