
* Images are for reference only
ADS1282IPWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS1282IPWR
- JLCPCB Part #
- C1542944
- Package
- TSSOP-28
- Description
- -40℃~+125℃ 1.65V~3.6V 124dB 1MHz~4.096MHz、4.096MHz 2 250Hz 250Hz、4kHz 31 5V 600uA SPI Sigma-Delta Support Yes TSSOP-28 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 114
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 114
In-stock Item Pricing
Qty Unit Price
1+
$67.2330
30+
$64.3526
Related Products
Welcome back, may I help you?