
* Images are for reference only
ADS1262IPWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS1262IPWR
- JLCPCB Part #
- C22464766
- Package
- TSSOP-28
- Description
- -40℃~+125℃ 1 1MHz~8MHz、7.3728MHz 2.5Hz、38.4kHz 2ppm/℃ 32 38kHz 4.75V~5V Built-in Built-in External、Built-in SPI Sigma-Delta Support Yes 集成调制器、内置数字滤波器 TSSOP-28 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.1043
10+
$10.7451
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?