
* Images are for reference only
ADS7223SRHBR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS7223SRHBR
- JLCPCB Part #
- C2670385
- Package
- VQFN-32-EP(5x5)
- Description
- -40℃~+125℃ 0.5LSB 10ppm/℃ 12 1MHz 2 3.3V、5V 500kHz~20MHz、1MHz~40MHz 73dB Built-in External SAR Yes VQFN-32-EP(5x5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$8.8818
10+
$8.6725
30+
$8.5340
100+
$8.3940