
* Images are for reference only
ADP7105ACPZ-3.3-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP7105ACPZ-3.3-R7
- JLCPCB Part #
- C659334
- Package
- LFCSP-8(3x3)
- Description
- -40℃~+125℃@(Tj) 1 15uVrms 20V 3.3V 350mV@(500mA) 500mA 60dB@(10kHz) 900uA Fixed PG Pin、Over Current Protection、Over Temperature Protection、Soft Start Positive LFCSP-8(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$6.7870
10+
$5.8591
30+
$5.2952
100+
$4.8216
Related Products
Welcome back, may I help you?