
* Images are for reference only
LTC1235CSW#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1235CSW#PBF
- JLCPCB Part #
- C674808
- Package
- SO-16-300mil
- Description
- 0℃~+70℃ 1 200ms 4.65V 4.75V~5.5V Active Low Open-drain Voltage monitor Watchdog timer、Manual reset input SO-16-300mil Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 47
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4704
10+
$4.6841
30+
$4.2168
100+
$3.7447
500+
$3.5256
1000+
$3.4273
Welcome back, may I help you?