
* Images are for reference only
ADP220ACBZ-2818R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP220ACBZ-2818R7
- JLCPCB Part #
- C659124
- Package
- WLCSP-6(1x1.5)
- Description
- -40℃~+125℃@(Tj) 1.8V、2.8V 120uA 2 200mA 230mV@(200mA) 5.5V 50uVrms 68dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive WLCSP-6(1x1.5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.8675
10+
$2.7886
30+
$2.7354
100+
$2.6823
Welcome back, may I help you?