This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIC5389-MGYCS-TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC5389-MGYCS-TR
JLCPCB Part #
C3752649
Package
WLCSP-6(1x1.5)
Description
-40℃~+125℃@(Tj) 1.8V、2.8V 150mA 175mV@(150mA) 175uVrms 2 5.5V 64uA 73dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive WLCSP-6(1x1.5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 23

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3956
200+ $0.1531
500+ $0.1478
1000+ $0.1451
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons