
* Images are for reference only
ADP1712AUJZ-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP1712AUJZ-R7
- JLCPCB Part #
- C658887
- Package
- TSOT-5
- Description
- -40℃~+125℃@(Tj) 1 300mA 380uVrms 5.5V 65dB@(1kHz) 800mV~5V Adjustable Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable TSOT-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 32
In-stock Item Pricing
Qty Unit Price
1+
$2.0621
10+
$1.7721
30+
$1.5901
100+
$1.4032
500+
$1.1777
1000+
$1.1406
Related Products
Welcome back, may I help you?