
* Images are for reference only
ADATE318BCPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADATE318BCPZ
- JLCPCB Part #
- C654386
- Package
- LFCSP-84(10x10)
- Description
- 16 1uA 2 2.3V~3.5V 5V 600MHz External SPI LFCSP-84(10x10) ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 1
Full Reel: 168
$0.01
Add To List
Available Order Qty: 28
In-stock Item Pricing
Qty Unit Price
1+
$76.0191
30+
$72.2511
Related Products

MAX86170BENG+T
Analog Devices Inc./Maxim Integrated
$5.9573

MAX186CEWP+T
Analog Devices Inc./Maxim Integrated
$25.4546

MAX192BEAP+
Analog Devices Inc./Maxim Integrated
$20.2964

AD9764AR
Analog Devices
$13.3226

SI8936D-AS4
Skyworks Solutions
$10.5469

MAX125CCAX+TD
Analog Devices Inc./Maxim Integrated
$35.4071
Welcome back, may I help you?