
* Images are for reference only
REF43GPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- REF43GPZ
- JLCPCB Part #
- C691035
- Package
- PDIP-8
- Description
- -40℃~+85℃@(Ta) 10uVrms 2.5V 20mA 25ppm/℃ 4.5V~40V 450uA Fixed Series ±0.1% PDIP-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.7659
10+
$20.6451
Related Products
Welcome back, may I help you?