
* Images are for reference only
SMC-2-02-1-GT
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- SMC-2-02-1-GT
- JLCPCB Part #
- C6489260
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 2P 3A Through Hole Tin Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2145
200+
$0.0856
500+
$0.0827
1000+
$0.0814
Welcome back, may I help you?