
* Images are for reference only
SMC-2-06-1-GT
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- SMC-2-06-1-GT
- JLCPCB Part #
- C6228938
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 100V 2 2.54mm 2.54mm 2x3P 3A 6P Copper alloy Round Hole Through Hole Tin Top Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6952
200+
$0.2778
500+
$0.2682
1000+
$0.2634
Welcome back, may I help you?