
* Images are for reference only
RS2BE-08-G-SMT
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- RS2BE-08-G-SMT
- JLCPCB Part #
- C6663480
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 250V 3A 5.03mm 8P Gold Surface Mount,Vertical SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3576
180+
$0.5418
495+
$0.5240
990+
$0.5144
Welcome back, may I help you?