
* Images are for reference only
2SH-C-09-TS
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- 2SH-C-09-TS
- JLCPCB Part #
- C17332341
- Package
- Plugin
- Description
- -25℃~+85℃ 1 100V 1x9P 2A 2mm 9 9P Brass PA66 Through Hole Tin UL94V-0 White Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3803
200+
$0.1519
500+
$0.1467
1000+
$0.1442
Welcome back, may I help you?