
* Images are for reference only
EBQA-05-D
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- EBQA-05-D
- JLCPCB Part #
- C6189656
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 15A 1x5P 300V 5 5.08mm 5P Board Side/Socket - Open Green Through Hole Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2218
300+
$0.4881
600+
$0.4721
900+
$0.4640
Related Products
Welcome back, may I help you?