
* Images are for reference only
EBAG-02-C
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- EBAG-02-C
- JLCPCB Part #
- C3819097
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 12~22 16A 1x2P 2 2P 300V 5mm Green Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2318
200+
$0.0898
500+
$0.0866
1000+
$0.0850
Welcome back, may I help you?