
* Images are for reference only
LHB-10-SB1
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- LHB-10-SB1
- JLCPCB Part #
- C17453046
- Package
- Plugin
- Description
- -25℃~+85℃ 1 10 10P 1x10P 250V 3.96mm 5A Brass PA66 Right Angle Tin UL94V-2 White 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7193
200+
$0.2874
500+
$0.2778
1000+
$0.2730
Welcome back, may I help you?