
* Images are for reference only
EB171A-04-H
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- EB171A-04-H
- JLCPCB Part #
- C17257490
- Package
- Plugin,P=10mm
- Description
- 1 10mm 4 4P 51A 600V Green Through Hole Plugin,P=10mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6658
200+
$2.2606
500+
$2.1851
1000+
$2.1482
Welcome back, may I help you?