This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LHB-08-SB1

Extended
Manufacturer
ADAM TECH
MFR.Part #
LHB-08-SB1
JLCPCB Part #
C17533408
Package
Plugin
Description
-25℃~+85℃ 1 1x8P 250V 3.96mm 5A 8 8P Brass PA66 Right Angle Tin UL94V-2 White 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9409
200+ $0.3757
500+ $0.3629
1000+ $0.3565
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons