
* Images are for reference only
LHA-06-TS
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- LHA-06-TS
- JLCPCB Part #
- C17617568
- Package
- Plugin
- Description
- -25℃~+85℃ 1 1x6P 2.54mm 250V 3A 6 6P Brass PA Through Hole Tin UL94V-2 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2160
200+
$0.0862
500+
$0.0833
1000+
$0.0820
Welcome back, may I help you?