This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LHA-03-TS

Extended
Manufacturer
ADAM TECH
MFR.Part #
LHA-03-TS
JLCPCB Part #
C17359481
Package
Plugin
Description
-25℃~+85℃ 1 1x3P 2.54mm 250V 3 3A 3P Brass PA Through Hole Tin UL94V-2 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 73

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1238
200+ $0.0494
500+ $0.0478
1000+ $0.0470
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons