This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2SH-H-08-TS

Extended
Manufacturer
ADAM TECH
MFR.Part #
2SH-H-08-TS
JLCPCB Part #
C17547345
Package
Plugin
Description
-25℃~+85℃ 1 1x8P 250V 2mm 3A 8 8P Brass PBT Through Hole Tin UL94V-0 White Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 31

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2914
200+ $0.1163
500+ $0.1124
1000+ $0.1105
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons