
* Images are for reference only
HPH1-B-18-UA
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- HPH1-B-18-UA
- JLCPCB Part #
- C3334365
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1 1.27mm 18P 1A 2.54mm 2.67mm 250V 3mm Black Brass Gold Pin Header Through Hole 插件,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5379
200+
$0.2088
400+
$0.2007
800+
$0.1975
Welcome back, may I help you?