This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HPH1-A-18-UA

Extended
Manufacturer
ADAM TECH
MFR.Part #
HPH1-A-18-UA
JLCPCB Part #
C7202492
Package
Plugin,P=1.27mm
Description
-40℃~+105℃ 1 1.27mm 18P 1A 250V Black Brass Gold Through Hole Plugin,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2596
200+ $0.5029
500+ $0.4869
1000+ $0.4772
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons