This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HPH1-B-15-UA

Extended
Manufacturer
ADAM TECH
MFR.Part #
HPH1-B-15-UA
JLCPCB Part #
C6269398
Package
Plugin,P=1.27mm
Description
-40℃~+105℃ 1 1.27mm 15P 1A 250V Black Brass Gold Through Hole Plugin,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0484
200+ $0.4191
500+ $0.4046
1000+ $0.3982
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons