
* Images are for reference only
PH1RB-20-UA
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- PH1RB-20-UA
- JLCPCB Part #
- C3325687
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 2.54mm 2.5mm 20P 250V 3.05mm 3A 5.97mm Black Brass Gold Pin Header Right Angle 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2617
200+
$0.1013
500+
$0.0978
1000+
$0.0961
Welcome back, may I help you?