This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PCA-6-LA-06-HL-3

Extended
Manufacturer
ADAM TECH
MFR.Part #
PCA-6-LA-06-HL-3
JLCPCB Part #
C3169850
Package
SMD,P=0.5mm,Surface Mount,Right Angle
Description
-25℃~+85℃ 0.3mm 0.5mm 2.3mm 6P Bottom Contact Phosphor bronze Slide Lock Surface Mount, Right Angle Tin SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 64

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7362
200+ $0.2851
500+ $0.2755
1000+ $0.2707
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons