
* Images are for reference only
DMF-08-S
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- DMF-08-S
- JLCPCB Part #
- C17447580
- Package
- Plugin
- Description
- -25℃~+85℃ 2 250V 2x4P 4 4.2mm 5.5mm 7A 8P Brass PA66 Through Hole Tin UL94V-2 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8172
150+
$0.3260
450+
$0.3163
1050+
$0.3099
Welcome back, may I help you?