
* Images are for reference only
ESMC-F-30-SGR-SMT-T/R
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- ESMC-F-30-SGR-SMT-T/R
- JLCPCB Part #
- C3321358
- Package
- SMD,P=1.27mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 1.27mm 1.27mm 1.2A 2 3.68mm 30P Phosphor bronze Square Hole Surface Mount, Right Angle Tin SMD,P=1.27mm,卧贴 Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8672
200+
$0.7225
700+
$0.6968
1400+
$0.6856
Welcome back, may I help you?