
* Images are for reference only
XH5F-2615-N
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- XH5F-2615-N
- JLCPCB Part #
- C7129503
- Package
- SMD,P=1.27mm,Surface Mount,Right Angle
- Description
- -55℃~+105℃ 1.27mm 1.27mm 100V 1A 2 26P 3.7mm Surface Mount, Right Angle Tin SMD,P=1.27mm,卧贴 Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 560
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8849
200+
$1.1517
560+
$1.1131
1120+
$1.0937
Welcome back, may I help you?