
* Images are for reference only
EB167A-02-H-180
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- EB167A-02-H-180
- JLCPCB Part #
- C17588553
- Package
- Plugin,P=10mm
- Description
- 1 10mm 2 2P 600V 66A Green Through Hole 插件,P=10mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5032
192+
$1.3984
480+
$1.3519
960+
$1.3294
Welcome back, may I help you?