
* Images are for reference only
EB167A-08-H-180
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- EB167A-08-H-180
- JLCPCB Part #
- C17363241
- Package
- Plugin,P=10mm
- Description
- 1 10mm 600V 66A 8 8P Green Through Hole 插件,P=10mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 24
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.7201
192+
$5.0765
504+
$4.9058
1008+
$4.8220
Welcome back, may I help you?