This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DML-04-A-H-T-A-TSMT-T/R

Extended
Manufacturer
ADAM TECH
MFR.Part #
DML-04-A-H-T-A-TSMT-T/R
JLCPCB Part #
C17216990
Package
SMD
Description
-25℃~+85℃ 2 2 250V 2x2P 3mm 3mm 4P 5A Black Brass Surface Mount, Right Angle Tin UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 300

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.1051
300+ $1.2395
600+ $1.1977
900+ $1.1785
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons