
* Images are for reference only
DML-14-A-H-T-A-TSMT-T/R
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- DML-14-A-H-T-A-TSMT-T/R
- JLCPCB Part #
- C17428080
- Package
- SMD
- Description
- -25℃~+85℃ 14P 2 250V 2x7P 3mm 3mm 5A 7 Black Brass Surface Mount, Right Angle Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2835
200+
$1.7099
400+
$1.6521
1000+
$1.6248
Welcome back, may I help you?