This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2PH1R-18-UA

Extended
Manufacturer
ADAM TECH
MFR.Part #
2PH1R-18-UA
JLCPCB Part #
C7174852
Package
Push-Pull,P=2mm
Description
-55℃~+105℃ 1 18P 1A 250V 2mm Black Brass Gold Right Angle 弯插,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9278
200+ $0.3705
500+ $0.3576
1000+ $0.3528
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons