This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BHR-34-VSG-SMT

Extended
Manufacturer
ADAM TECH
MFR.Part #
BHR-34-VSG-SMT
JLCPCB Part #
C17366744
Package
SMD
Description
-40℃~+105℃ 17 2 2.54mm 2.54mm 250V 2x17P 34P 3A Black Brass Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9152
200+ $0.7651
500+ $0.7394
1000+ $0.7265
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons