
* Images are for reference only
BHR-26-VUA-ML
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- BHR-26-VUA-ML
- JLCPCB Part #
- C17216569
- Package
- Plugin
- Description
- -40℃~+105℃ 13 2 2.54mm 2.54mm 26P 2x13P 3A Black Brass Gold PBT Through Hole UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 70
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2372
210+
$2.0904
490+
$2.0198
980+
$1.9860
Welcome back, may I help you?