
* Images are for reference only
2PH1R-19-UA
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- 2PH1R-19-UA
- JLCPCB Part #
- C5887627
- Package
- Push-Pull,P=2mm
- Description
- -55℃~+105℃ 1 19P 1A 250V 2mm Black Brass Gold Right Angle Push-Pull,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7364
200+
$0.2949
500+
$0.2853
1000+
$0.2804
Welcome back, may I help you?