
* Images are for reference only
NRPN231PARN-RC
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- NRPN231PARN-RC
- JLCPCB Part #
- C6345390
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 1 150V 23P 2A 2mm Black Brass Gold Right Angle 弯插,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1523
200+
$0.8590
500+
$0.8300
1000+
$0.8170
Related Products
Welcome back, may I help you?