
* Images are for reference only
2BHR-16-HUA
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- 2BHR-16-HUA
- JLCPCB Part #
- C17338772
- Package
- Push-Pull
- Description
- -55℃~+105℃ 16P 1A 2 250V 2mm 2mm 2x8P 8 Black Brass Gold PBT Right Angle UL94V-0 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 180
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2606
180+
$0.9023
540+
$0.8718
1080+
$0.8574
Welcome back, may I help you?