This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CDR-09-TR

Extended
Manufacturer
ADAM TECH
MFR.Part #
CDR-09-TR
JLCPCB Part #
C17324846
Package
Plugin
Description
-25℃~+85℃ 1 1x9P 2.54mm 2.5A 250V 9 9P Black Brass PBT Right Angle Tin UL94V-0 Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4464
200+ $0.1781
500+ $0.1722
1000+ $0.1692
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons