
* Images are for reference only
2-316081-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-316081-3
- JLCPCB Part #
- C17679321
- Package
- Push-Pull
- Description
- -55℃~+105℃ 2 7.62mm Copper alloy Right Angle Tin Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1341
204+
$2.4472
504+
$2.3667
996+
$2.3265