
* Images are for reference only
AD5593RBRUZ-RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD5593RBRUZ-RL7
- JLCPCB Part #
- C649859
- Package
- TSSOP-16
- Description
- -40℃~+105℃ 12 2.5V 2.7V~5.5V 20ppm/℃ 2LSB、12LSB 8 Built-in、External I2C TSSOP-16 ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 44
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 41
In-stock Item Pricing
Qty Unit Price
1+
$11.9678
10+
$10.2731
30+
$9.2405
100+
$8.3754
Related Products
Welcome back, may I help you?