
* Images are for reference only
AD5263BRUZ200
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD5263BRUZ200
- JLCPCB Part #
- C649464
- Package
- TSSOP-24
- Description
- -40℃~+125℃ 200kΩ 256 30ppm/℃ 35kHz 4 4.5V~16.5V Linear SPI、I2C ±1% TSSOP-24 Digital Potentiometers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 62
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.1120
10+
$11.1849
30+
$10.0749
100+
$9.1454
Related Products
Welcome back, may I help you?