
* Images are for reference only
LTC4088EDE-1#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC4088EDE-1#TRPBF
- JLCPCB Part #
- C687290
- Package
- DFN-14-EP(3x4)
- Description
- -40℃~+85℃ 1 1.5A 4.25V~5.5V 4.2V Charging IC Lithium Battery Support DFN-14-EP(3x4) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8209
10+
$2.3938
30+
$2.1257
100+
$1.8528
500+
$1.7292
1000+
$1.6746
Related Products
Welcome back, may I help you?