
* Images are for reference only
AD4003BRMZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD4003BRMZ
- JLCPCB Part #
- C649145
- Package
- MSOP-10
- Description
- -40℃~+125℃ 1 1.6uA 1.8V 100.5dB 18 1LSB 2MHz 75MHz External SAR SPI Yes MSOP-10 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$24.9623
30+
$23.8277
Related Products
Welcome back, may I help you?