
* Images are for reference only
AD1974YSTZ-RL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD1974YSTZ-RL
- JLCPCB Part #
- C649071
- Package
- LQFP-48(7x7)
- Description
- -40℃~+125℃ 1.5V 10MHz 192kHz 24 3.3V 4 Audio Analog-to-Digital Converter Built-in、External SPI、I2S LQFP-48(7x7) ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$14.4873
10+
$13.8075
30+
$12.6283
100+
$11.5989
Related Products
Welcome back, may I help you?